TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Male Solder 1 Port, 2291634-2
- RS Stock No.:
- 476-940
- Distrelec Article No.:
- 304-63-430
- Mfr. Part No.:
- 2291634-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£230.44
(exc. VAT)
£276.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £230.44 | £11.522 |
*price indicative
- RS Stock No.:
- 476-940
- Distrelec Article No.:
- 304-63-430
- Mfr. Part No.:
- 2291634-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly | |
| Form Factor | SFP+ | |
| Termination Type | Solder | |
| Number of Ports | 1 | |
| Connector Gender | Male | |
| Series | ZSFP | |
| Contact Gender | Male | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly | ||
Form Factor SFP+ | ||
Termination Type Solder | ||
Number of Ports 1 | ||
Connector Gender Male | ||
Series ZSFP | ||
Contact Gender Male | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity SFP+ cage assembly redefines efficiency and reliability in high-speed data transmission. This expertly crafted component is designed for signal applications, with an impressive operating temperature range of -55 to 105 °C. Built to accommodate data rates of up to 16 Gb/s, it supports a seamless connection for one port, providing the perfect solution for modern networking needs. Its copper alloy construction ensures durability while facilitating optimal thermal management with an included heat sink. This cage assembly is an essential choice for a variety of pluggable I/O applications, ensuring consistent performance across demanding environments. Whether you are looking to expand your existing infrastructure or set up a new networking solution, this innovative product guarantees robustness and exceptional service longevity.
Ideal for high speed data transmission applications
Designed to operate reliably across a wide temperature spectrum
Supports seamless integration into modern networking systems
Constructed with durable copper alloy materials for enhanced longevity
Includes an efficient heat sink for effective thermal management
Single port design allows for direct and straightforward connectivity
Compliant with international durable and environmental standards
Related links
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2291634-3
- TE Connectivity Pluggable I/O Connector SFP Cage Assembly Male Solder 1 Port 20-Position, 2358986-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2170680-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2-2170680-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2110742-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2198235-1
- TE Connectivity Pluggable I/O Connector SFP Cage Assembly Solder 2 Port, 2170282-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port, 2198231-1
