TE Connectivity Pluggable I/O Connector SFP+ Cage Solder 1 Port, 2007198-2
- RS Stock No.:
- 468-884
- Distrelec Article No.:
- 304-63-329
- Mfr. Part No.:
- 2007198-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 35 units)*
£210.90
(exc. VAT)
£253.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £210.90 | £6.026 |
*price indicative
- RS Stock No.:
- 468-884
- Distrelec Article No.:
- 304-63-329
- Mfr. Part No.:
- 2007198-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage | |
| Termination Type | Solder | |
| Form Factor | SFP+ | |
| Number of Ports | 1 | |
| Housing Material | Nickel Silver | |
| Series | SFP | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage | ||
Termination Type Solder | ||
Form Factor SFP+ | ||
Number of Ports 1 | ||
Housing Material Nickel Silver | ||
Series SFP | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage is an advanced connectivity solution designed to facilitate high-speed data transmission with exceptional reliability. Built to endure harsh environments, this robust product features an operating temperature range of -55 to 105 °C, making it suitable for diverse applications. With a maximum data rate of 16 Gb/s, it empowers seamless performance in communications, ensuring that data transfers are both swift and secure. The single-port configuration allows for straightforward integration into existing systems, while the through-hole press-fit termination method guarantees a secure and efficient connection to PCB. Ideal for applications in data centres, telecom infrastructures, and other demanding environments, this product exemplifies superior engineering excellence, enabling users to maintain high operational standards and achieve their connectivity goals effectively.
Built for high-speed data applications
Endures extreme temperature variations
Compatible with a variety of pluggable I/O products
Ensures reliable, secure connections with through-hole technology
Facilitates easy integration into existing setups
Designed for robust performance in challenging environments
Related links
- TE Connectivity Pluggable I/O Connector SFP+ Cage Solder 1 Port, 2007254-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Solder 1 Port, 2007215-2
- TE Connectivity Pluggable I/O Connector SFP Cage Solder 1 Port, 2227302-3
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2170680-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Male Solder 1 Port, 2291634-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2291634-3
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2-2170680-1
- TE Connectivity Pluggable I/O Connector SFP Cage Assembly Male Solder 1 Port 20-Position, 2358986-1
