TE Connectivity Pluggable I/O Connector SFP Cage Solder 1 Port, 2227302-3
- RS Stock No.:
- 467-669
- Distrelec Article No.:
- 304-55-553
- Mfr. Part No.:
- 2227302-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 72 units)*
£224.98
(exc. VAT)
£269.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £224.98 | £3.125 |
*price indicative
- RS Stock No.:
- 467-669
- Distrelec Article No.:
- 304-55-553
- Mfr. Part No.:
- 2227302-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | SFP | |
| Termination Type | Solder | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage | |
| Number of Ports | 1 | |
| Series | QSFP28 | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor SFP | ||
Termination Type Solder | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage | ||
Number of Ports 1 | ||
Series QSFP28 | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Sealable cage is designed for robust signal applications, promising a dependable performance across a wide operating temperature range. Suitable for various pluggable I/O applications, it boasts a unique configuration that supports a maximum data rate of 4 Gb/s, ensuring seamless connectivity for advanced networking environments. With its single-port matrix design, this product balances compactness with efficiency, making it an ideal choice for modern equipment requiring precision and reliability. Engineered to meet stringent compliance standards, it reflects TE Connectivity's commitment to quality, ensuring your systems maintain optimal functionality even under demanding conditions.
Designed to excel in harsh operational environments
Equipped with a press-fit termination method for reliable PCB attachment
Optimised for easy integration into a variety of communication systems
Low halogen content contributes to environmentally conscious practices
Internal/external EMI springs enhance signal integrity and stability
Related links
- TE Connectivity Pluggable I/O Connector SFP+ Cage Solder 1 Port, 2007198-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Solder 1 Port, 2007254-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Solder 1 Port, 2007215-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port, 2198231-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Solder 4 Port, 2180463-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Solder 4 Port, 2057353-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Solder 4 Port, 2057162-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2170680-2
