TE Connectivity Pluggable I/O Connector SFP+ Cage Solder 1 Port, 2007254-1

Subtotal (1 tray of 25 units)*

£281.14

(exc. VAT)

£337.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£281.14£11.246

*price indicative

RS Stock No.:
470-680
Distrelec Article No.:
304-63-330
Mfr. Part No.:
2007254-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

SFP+

Sub Type

Cage

Termination Type

Solder

Product Type

Pluggable I/O Connector

Number of Ports

1

Housing Material

Nickel Silver

Series

SFP

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity Cage is a high-performance solution designed for the most demanding networking environments. Constructed to meet rigorous standards, it supports extreme operational temperatures and delivers exceptional data rates, making it ideal for a variety of applications. With a compact form factor, this cage promotes efficient space utilisation while ensuring reliable connectivity. Built with durability in mind, it features a nickel silver housing for enhanced durability and performance. The product is designed for seamless integration, ensuring compatibility with existing systems while offering ease of installation and robust performance. Whether in telecommunications or data centre applications, this Cage provides the reliability and efficiency required to meet modern connectivity demands.

Supports a wide operating temperature range for versatile application

Designed for seamless integration into pluggable I/O systems

Optimised for high-speed data rates ensuring swift data transfer

Robust construction enhances durability in challenging environments

Compact design allows for efficient use of space in crowded systems

Through-hole press-fit termination method simplifies PCB integration

Internal and external EMI springs minimise electromagnetic interference

Complies with stringent industry standards for reliability and safety

Lightpipe inclusion enhances visual indicators for operational status

Available in tray packaging suitable for both storage and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy