TE Connectivity Pluggable I/O Connector SFP+ Cage Solder 1 Port, 2007215-2

Subtotal (1 tray of 30 units)*

£197.00

(exc. VAT)

£236.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£197.00£6.567

*price indicative

RS Stock No.:
478-386
Distrelec Article No.:
304-55-443
Mfr. Part No.:
2007215-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

SFP+

Product Type

Pluggable I/O Connector

Sub Type

Cage

Termination Type

Solder

Number of Ports

1

Contact Material

Nickel

Series

SFP

Standards/Approvals

EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC

COO (Country of Origin):
CN
The TE Connectivity Cage is engineered for high-performance connectivity solutions, designed to operate seamlessly across a temperature range of -55 to 105 °C. This advanced component supports data rates of up to 16 Gb/s, making it an ideal choice for demanding applications requiring reliable and efficient transfer speeds. Its compact form factor ensures easy integration into diverse systems while maintaining electrical reliability. With a single-port configuration, this cage offers flexible connectivity options to enhance system versatility. Built with quality materials and engineered with precision, the product ensures durability and long-lasting performance, tailored to meet the rigorous demands of modern communication infrastructure.

Operating temperature accommodates extreme environments

Single-port design promotes streamlined connectivity

Nickel silver materials provide excellent EMI containment

Through-hole press-fit termination method ensures robust installation

Low halogen components support environmental compliance

Heat sink compatibility enhances thermal management

Tray packaging method ensures secure delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy