TE Connectivity Pluggable I/O Connector SFP+ Cage Solder 4 Port, 2057353-1

Subtotal (1 tray of 12 units)*

£176.57

(exc. VAT)

£211.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£176.57£14.714

*price indicative

RS Stock No.:
467-698
Distrelec Article No.:
304-55-462
Mfr. Part No.:
2057353-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

SFP+

Product Type

Pluggable I/O Connector

Sub Type

Cage

Termination Type

Solder

Number of Ports

4

Series

SFP

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Advanced Cage is crafted for optimal performance in high-speed data communication applications. Designed to operate within a wide temperature range, it ensures reliability and efficiency even in extreme conditions. The sealable construction adds an extra layer of protection, making it suitable for rigorous environments. With the capability to handle data rates up to 16 Gb/s and featuring a 1 x 4 port matrix configuration, this product is ideal for demanding networking tasks. The robust nickel silver material of the cage enhances durability, ensuring longevity in performance. It seamlessly integrates into various PCB setups, providing a hassle-free installation experience.

Sealable design offers enhanced protection against environmental factors

Nickel silver construction ensures durability and long-lasting performance

Supports high data rates, making it suitable for modern networking demands

Features a ganged cage type for efficient space utilisation

Compatible with various pluggable I/O applications for versatile usage

PCB through-hole termination simplifies the mounting process

Low halogen content aids in environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy