B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-504
- Mfr. Part No.:
- X20AI4622
- Brand:
- B&R
Subtotal (1 unit)*
£334.03
(exc. VAT)
£400.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £334.03 |
*price indicative
- RS Stock No.:
- 566-504
- Mfr. Part No.:
- X20AI4622
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Analog Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BMW GS 95011-4, BV EC33B, cCSAus 244665, CE, cULus E115267, DNV, EAC, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA | |
| Supply Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Analog Input Module | ||
Accessory Type Analogue Input Module | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BMW GS 95011-4, BV EC33B, cCSAus 244665, CE, cULus E115267, DNV, EAC, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA | ||
Supply Voltage 30V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input Module is a coated X20 module featuring a protective coating over the electronic components. This coating safeguards the module against condensation and corrosive gases. Despite the added protection, the electronics remain fully compatible with standard X20 modules, ensuring seamless integration.
4 inputs
13-bit converter resolution
Configurable input filter
XH Series Contacts and Cable Assemblies
Related links
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analogue Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin


