ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 15 → 300 mm Detection Range
- RS Stock No.:
- 595-474
- Mfr. Part No.:
- OGH504
- Brand:
- ifm electronic
Subtotal (1 unit)*
£128.74
(exc. VAT)
£154.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.74 |
*price indicative
- RS Stock No.:
- 595-474
- Mfr. Part No.:
- OGH504
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 15 → 300 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 15 → 300 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor designed specifically for applications requiring accurate object detection with background suppression. This sensor excels in environments with varying conditions, ensuring reliable operation across a broad range of objects and surface reflectiveness. With an operating voltage between 10-36 DC and remarkable ambient conditions tolerance, it is ideal for both industrial and commercial applications. Boasting a compact design with a threaded housing, it integrates seamlessly into various installations. Users can adjust the sensing range from 15 to 300 mm, effectively accommodating diverse detection needs while maintaining precision and efficiency.
Features a robust design with IP 67 protection ensuring durability in harsh environments
Includes advanced overload and short circuit protection enhancing safety and reliability
Displays operating status clearly with an LED indicator facilitating easy monitoring
Utilises a potent detection zone capable of sensing across multiple object types and colours
Manufactured from durable materials such as stainless steel and glass to withstand challenging conditions
Compatibility with M12 connectors ensures straightforward electrical connectivity
Factory setting supports light on mode for immediate usability upon installation
Includes advanced overload and short circuit protection enhancing safety and reliability
Displays operating status clearly with an LED indicator facilitating easy monitoring
Utilises a potent detection zone capable of sensing across multiple object types and colours
Manufactured from durable materials such as stainless steel and glass to withstand challenging conditions
Compatibility with M12 connectors ensures straightforward electrical connectivity
Factory setting supports light on mode for immediate usability upon installation
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range

