ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range

Subtotal (1 unit)*

£127.66

(exc. VAT)

£153.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.66

*price indicative

RS Stock No.:
595-424
Mfr. Part No.:
OG5126
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Retro Reflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Dark Switching

COO (Country of Origin):
DE
The ifm electronic Retro-reflective sensor is engineered for precise detection in dynamic environments. This robust device utilises red light alongside a polarisation filter to deliver reliable performance, making it suitable for various industrial applications. With a compact threaded housing that meets IP 68 protection standards, it ensures durability under challenging conditions, including exposure to dust and water. Its operational voltage ranges from 10 to 30 DC, and the advanced PNP output function supports dark-on mode, providing versatility in signalling. The sensor’s impressive detection range of up to 3 metres, when paired with a suitable reflector, optimises its effectiveness in a variety of settings, ensuring a reliable and efficient solution for detecting objects at a distance.

Operates within a supply voltage range of 10 to 30 DC ensuring compatibility with various systems
PNP output function with dark on mode for flexible application setups
Features a polarisation filter for enhanced performance in reflective conditions
Maximises detection zone with a range of 3 metres when used with a prismatic reflector
Highly responsive with a switching frequency of 500 Hz suitable for fast moving applications
Short circuit and overload protection safeguard the sensor's functionality
Robust construction with stainless steel housing and PMMA lens material enhances durability
Clear visual status indicators with yellow and green LEDs for straightforward operational monitoring

Related links