ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 30 mm Detection Range

Subtotal (1 unit)*

£108.91

(exc. VAT)

£130.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.91

*price indicative

RS Stock No.:
595-236
Mfr. Part No.:
O7H200
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

5 → 30 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light Switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression designed for precise object detection in various automated applications. Featuring a robust rectangular housing and efficient red light emission, this sensor excels in diverse environments with ambient temperatures ranging from -25 to 60°C. Its innovative technology allows for reliable detection even with varying object colours, ensuring accurate readings across different surfaces. With short-circuit protection and reverse polarity safeguards, it guarantees a dependable performance, making it an ideal choice for advanced automation needs.

Operates efficiently within a voltage range of 10 to 30 DC adhering to the supply class 2 standard according to UL
Equipped with a maximum switching frequency of 750 Hz ensuring rapid response for dynamic operations
Offers background suppression capability minimising false triggers in complex environments
Robust design with IP 65 protection making it suitable for various industrial applications
Comes with a short circuit protection function that enhances durability and reliability
LED display indicates switching status providing user friendly operational feedback

Related links