ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 15 → 300 mm Detection Range
- RS Stock No.:
- 595-175
- Mfr. Part No.:
- OGH501
- Brand:
- ifm electronic
Subtotal (1 unit)*
£135.56
(exc. VAT)
£162.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.56 |
*price indicative
- RS Stock No.:
- 595-175
- Mfr. Part No.:
- OGH501
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 15 → 300 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 15 → 300 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor with background suppression is engineered for precise object detection within a range of 15 to 300 mm. Designed to excel in challenging environments, it guarantees reliable performance with its robust housing, rated IP 67 for water and dust protection. With its programmable output function and flexible operating voltage of 10 to 36 DC, this sensor accommodates a variety of applications. Featuring a teach function and reversing polarity protection, user-friendly integration is paramount. The sensor is particularly effective at distinguishing between different object colours, making it ideal for automated processes where accuracy is critical.
Robust threaded housing ensures durability in harsh conditions
Background suppression allows accurate detection regardless of surrounding surfaces
Programmable output function adapts to various automated tasks
High switching frequency of 1000 Hz enhances response time
Short circuit and overload protection ensure operational safety
High quality materials such as stainless steel and PMMA promote longevity
Teach function simplifies setup for tailored detection needs
Integrated LED status display provides immediate operational feedback
Background suppression allows accurate detection regardless of surrounding surfaces
Programmable output function adapts to various automated tasks
High switching frequency of 1000 Hz enhances response time
Short circuit and overload protection ensure operational safety
High quality materials such as stainless steel and PMMA promote longevity
Teach function simplifies setup for tailored detection needs
Integrated LED status display provides immediate operational feedback
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 600 mm Detection Range

