ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 2 → 800 mm Detection Range

Subtotal (1 unit)*

£93.00

(exc. VAT)

£111.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.00

*price indicative

RS Stock No.:
595-123
Mfr. Part No.:
OGT501
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

2 → 800 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor designed for reliable, precise object detection across a range of applications. Its robust threaded housing, made from stainless steel, offers durability, while its impressive detection range of 2 to 800 mm ensures versatility in various environments. With programmable light-on/dark-on modes, users can tailor the sensor’s functionality to meet specific operational requirements. Additionally, the device boasts a high switching frequency of up to 2000 Hz, enabling rapid response times essential for dynamic settings. Enhanced with features like short-circuit protection and overload safeguards, this sensor guarantees dependable performance even in challenging conditions.

Robust threaded housing constructed from stainless steel for long lasting durability
Versatile detection range from 2 mm to 800 mm adjustable to customer needs
High switching frequency of 2000 Hz ensures quick response times for efficient operation
Includes reverse polarity protection and short circuit protection for added safety
IP67 protection rating safeguards against dust and water ingress for reliable performance
Light spot diameter of 66 mm optimises detection accuracy and efficiency
Comes equipped with a teach function and electronic lock for secure operation
Supplied with lock nuts ensuring easy installation and secure fitting

Related links