ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
- RS Stock No.:
- 595-106
- Mfr. Part No.:
- OG0044
- Brand:
- ifm electronic
Subtotal (1 unit)*
£138.18
(exc. VAT)
£165.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.18 |
*price indicative
- RS Stock No.:
- 595-106
- Mfr. Part No.:
- OG0044
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Retro Reflective | |
| Detection Range | 3 m | |
| Switching Mode | Light Switching | |
| Electrical Connection | 1 x 1/2 in Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Retro Reflective | ||
Detection Range 3 m | ||
Switching Mode Light Switching | ||
Electrical Connection 1 x 1/2 in Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor offers precise detection and reliable performance in various applications. Designed for simplicity and efficiency, it utilises red light technology for optimal functionality. With a threaded housing and IP67 protection, this sensor withstands challenging environmental conditions, ensuring durability and longevity. Capable of operating across a wide voltage range, it is ideal for both AC and DC applications. The adjustable range and integrated polarisation filter enhance its versatility, making it suitable for various detection tasks while ensuring consistent performance. This unit stands as a robust solution for industrial and automation needs.
IP67 rated providing robust protection against dust and water
Adjustable detection range for tailored performance in specific applications
Integrated polarisation filter enhances accuracy in reflective applications
Compact dimensions enable easy installation
Permanent current rating of 90 mA ensures stable operation under load
Features a LED indicator for clear visibility of the switching status
Includes lock nuts for secure fitting and reliability
Adjustable detection range for tailored performance in specific applications
Integrated polarisation filter enhances accuracy in reflective applications
Compact dimensions enable easy installation
Permanent current rating of 90 mA ensures stable operation under load
Features a LED indicator for clear visibility of the switching status
Includes lock nuts for secure fitting and reliability
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.1 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range

