ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 3 → 700 mm, NPN, IP65

Subtotal (1 unit)*

£231.08

(exc. VAT)

£277.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.08

*price indicative

RS Stock No.:
595-036
Mfr. Part No.:
OI5004
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Product Type

Photoelectric Sensor

Detection Type

Diffuse Reflection

Output Type

NPN

Terminal Type

Cable

Maximum DC Voltage

55V dc

Light Source

Infrared Light

Minimum Operating Temperature

-25°C

IP Rating

IP65

Maximum Operating Temperature

80°C

Maximum Current

30mA

Standards/Approvals

CCC, CE, cULus, EN 60947-5-2, UKCA

Hazardous Area Certification

No

Housing Material

Polybutylene Terephthalate

Series

OIT

Detection Range

3 → 700 mm

COO (Country of Origin):
SG
The ifm electronic Diffuse Reflection Sensor designed for precise non-contact detection of objects within a range of 3 to 700 mm, making it ideal for a variety of industrial applications. This sensor operates using infrared light, utilising a threaded housing for seamless integration into multiple setups. With its robust construction, it offers high reliability in demanding environments, thanks to the IP 65 protection rating and a wide ambient temperature tolerance from -25°C to 80°C. Its programmable output function can be set to light-on or dark-on mode, ensuring adaptability to specific operational needs.

Operates on a wide voltage range of 10 to 55 DC offering flexibility for various installations

Current consumption of just 30 mA ensures energy efficiency particularly at 24 V

Incorporates short circuit and overload protection for enhanced safety and durability

Adjustable detection range allows for tailored functionality depending on the object's size and type

Light spot diameter of up to 122 mm ensures effective detection across a broad surface area

EMC certified per EN 60947 5 2 ensuring compliance with European standards

Includes visual feedback with a yellow LED for convenient monitoring of switching status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy