TE Connectivity 2842 Series Header, 9-Contact, 5.8 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 842-698
- Mfr. Part No.:
- 2842518-9
- Brand:
- TE Connectivity
Subtotal (1 box of 1600 units)*
£2,814.02
(exc. VAT)
£3,376.82
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £2,814.02 | £1.759 |
*price indicative
- RS Stock No.:
- 842-698
- Mfr. Part No.:
- 2842518-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Number of Contacts | 9 | |
| Pitch | 5.8mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 6 | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 300V | |
| Width | 8.4mm | |
| Length | 45.72mm | |
| Depth | 12mm | |
| Series | 2842 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Number of Contacts 9 | ||
Pitch 5.8mm | ||
Number of Rows 1 | ||
Current 15A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 6 | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 300V | ||
Width 8.4mm | ||
Length 45.72mm | ||
Depth 12mm | ||
Series 2842 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.
Push-in clamp termination greatly reduces installation labour time
Designed for secure connections with reduced maintenance requirements
Constructed from reliable materials suited for demanding environments
Fully RoHS and REACH compliant, ensuring environmental standards are met
Related links
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
