TE Connectivity 2842 Series Header, 2-Contact, 5.8 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 842-700
- Mfr. Part No.:
- 2842522-2
- Brand:
- TE Connectivity
Subtotal (1 box of 1600 units)*
£2,223.59
(exc. VAT)
£2,668.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £2,223.59 | £1.39 |
*price indicative
- RS Stock No.:
- 842-700
- Mfr. Part No.:
- 2842522-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Number of Contacts | 2 | |
| Pitch | 5.8mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 6 | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 8.6mm | |
| Standards/Approvals | UL | |
| Width | 12mm | |
| Series | 2842 | |
| Length | 20.32mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Number of Contacts 2 | ||
Pitch 5.8mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 6 | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V | ||
Depth 8.6mm | ||
Standards/Approvals UL | ||
Width 12mm | ||
Series 2842 | ||
Length 20.32mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.
Push-in clamp termination simplifies installation, reducing labour costs
Available in 5.08 mm pitch, catering to various application requirements
Constructed from high-quality materials ensuring durability in harsh environments
UL certified and RoHS compliant, meeting stringent safety standards
Related links
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
