TE Connectivity 2842 Series Header, 4-Contact, 5.8 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 1000 units)*

£1,758.77

(exc. VAT)

£2,110.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,758.77£1.759

*price indicative

RS Stock No.:
842-711
Mfr. Part No.:
2842524-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

Header

Pitch

5.8mm

Current

15A

Number of Rows

1

Housing Material

Polyamide 6

Mount Type

Through Hole

Orientation

Right Angle

Colour

Green

Voltage

300V

Series

2842

Depth

12mm

Standards/Approvals

UL

Width

8.4mm

Length

30.48mm

COO (Country of Origin):
CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.

Push-in clamp technology reduces installation time by up to 80%

Designed for multiple pitch options, ensuring versatility in applications

Constructed from high-quality polyamide and copper alloy for durability

RoHS and REACH compliant, ensuring environmental safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy