TE Connectivity 2842 Series Header, 3-Contact, 5.8 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 1120 units)*

£1,823.93

(exc. VAT)

£2,188.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,823.93£1.629

*price indicative

RS Stock No.:
842-710
Mfr. Part No.:
2842524-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Header

Number of Contacts

3

Pitch

5.8mm

Number of Rows

1

Current

15A

Housing Material

Polyamide 6

Mount Type

Through Hole

Orientation

Right Angle

Colour

Green

Voltage

300V

Depth

12mm

Width

8.4mm

Series

2842

Standards/Approvals

UL

Length

25.4mm

COO (Country of Origin):
CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.

Push-in clamp design allows for tool-less wire insertion, saving time and labour costs

Flexibility in pitch and number of positions caters to varied application needs

Durable construction ensures reliability in harsh environments, maintaining operational integrity

RoHS and REACH compliance confirms environmental safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy