TE Connectivity 2842 Series Header, 7-Contact, 5.8 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 1200 units)*

£2,813.91

(exc. VAT)

£3,376.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£2,813.91£2.345

*price indicative

RS Stock No.:
842-714
Mfr. Part No.:
2842524-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Product Type

Header

Pitch

5.8mm

Current

15A

Number of Rows

1

Mount Type

Through Hole

Housing Material

Polyamide

Orientation

Right Angle

Colour

Green

Voltage

300V

Standards/Approvals

UL

Series

2842

Length

45.72mm

Width

8.4mm

Depth

12mm

COO (Country of Origin):
CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.

Push-in clamp termination reduces wiring time, leading to significant labour cost savings

Versatile design allows for various pitches and positions to meet specific application needs

Robust construction ensures reliability and limits maintenance for critical control devices

Rated for high-density applications, making it suitable for both signal and power management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy