TE Connectivity 2842 Series Header, 5-Contact, 5.8 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 1040 units)*

£1,016.26

(exc. VAT)

£1,219.51

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,016.26£0.977

*price indicative

RS Stock No.:
842-694
Mfr. Part No.:
2842518-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Product Type

Header

Pitch

5.8mm

Number of Rows

1

Current

15A

Housing Material

Polyamide 6

Mount Type

Through Hole

Orientation

Right Angle

Colour

Green

Voltage

300V

Series

2842

Length

25.4mm

Depth

12mm

Width

8.4mm

Standards/Approvals

UL

COO (Country of Origin):
CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.

Push-in clamp termination significantly reduces wiring time and associated labour costs

Compatible with a variety of pitches and designs, benefiting diverse applications

Constructed from Durable materials to withstand harsh environmental conditions

Meets RoHS and REACH compliance for environmentally responsible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy