TE Connectivity 2842 Series Plug, 5-Contact, 5.8 mm Pitch, Free Hanging, 1 Row

Subtotal (1 box of 720 units)*

£5,366.53

(exc. VAT)

£6,439.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£5,366.53£7.454

*price indicative

RS Stock No.:
842-727
Mfr. Part No.:
2842520-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Product Type

Plug

Pitch

5.8mm

Number of Rows

1

Current

15A

Mount Type

Free Hanging

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

26AWG

Orientation

Straight

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

300V

Standards/Approvals

UL, RoHS, REACH

Length

35.56mm

Series

2842

Width

15mm

Depth

15mm

COO (Country of Origin):
CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.

Push-in clamp technology ensures Faster wire insertion and reduced assembly time

Engineered for minimal downtime, promoting greater manufacturing reliability

Constructed from compliant materials, adhering to RoHS and REACH regulations

Available in a green colour option and offers design flexibility across various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy