TE Connectivity 2842 Series Plug, 9-Contact, 5.8 mm Pitch, Free Hanging, 1 Row
- RS Stock No.:
- 842-730
- Mfr. Part No.:
- 2842520-9
- Brand:
- TE Connectivity
Subtotal (1 box of 480 units)*
£6,315.39
(exc. VAT)
£7,578.47
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £6,315.39 | £13.157 |
*price indicative
- RS Stock No.:
- 842-730
- Mfr. Part No.:
- 2842520-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Plug | |
| Pitch | 5.8mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Free Hanging | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 15mm | |
| Series | 2842 | |
| Width | 15mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Length | 55.88mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Plug | ||
Pitch 5.8mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Free Hanging | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 300V | ||
Depth 15mm | ||
Series 2842 | ||
Width 15mm | ||
Standards/Approvals UL, RoHS, REACH | ||
Length 55.88mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.
Push-in clamp termination reduces installation time and labour costs
Constructed from high-quality materials, ensuring durability in harsh environments
Provides a reliable connection for both ferruled and unferruled wires
Suitable for a variety of high-density signal and power applications
Related links
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5 mm Pitch 1 Row
