TE Connectivity 2842 Series Plug, 3-Contact, 5.8 mm Pitch, Free Hanging, 1 Row

Subtotal (1 box of 960 units)*

£4,417.67

(exc. VAT)

£5,301.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£4,417.67£4.602

*price indicative

RS Stock No.:
842-724
Mfr. Part No.:
2842520-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Plug

Number of Contacts

3

Pitch

5.8mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Free Hanging

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

26AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

300V

Depth

15mm

Length

25.4mm

Width

15mm

Series

2842

Standards/Approvals

UL, RoHS, REACH

COO (Country of Origin):
CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.

Reduced labour costs due to shorter wiring time effective in high-density applications

Designed for use in demanding environments, providing exceptional reliability

RoHS & REACH compliant, ensuring adherence to environmental standards

Features a standard operating temperature range of -40 °C to 115 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy