TE Connectivity 2842 Series Plug, 3-Contact, 5 mm Pitch, Free Hanging, 1 Row
- RS Stock No.:
- 842-686
- Mfr. Part No.:
- 2842543-3
- Brand:
- TE Connectivity
Subtotal (1 box of 1440 units)*
£4,595.98
(exc. VAT)
£5,515.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £4,595.98 | £3.192 |
*price indicative
- RS Stock No.:
- 842-686
- Mfr. Part No.:
- 2842543-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 300A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Free Hanging | |
| Housing Material | Polyamide 6 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 300V | |
| Length | 15mm | |
| Standards/Approvals | UL | |
| Width | 15mm | |
| Depth | 10mm | |
| Series | 2842 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 300A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Free Hanging | ||
Housing Material Polyamide 6 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 300V | ||
Length 15mm | ||
Standards/Approvals UL | ||
Width 15mm | ||
Depth 10mm | ||
Series 2842 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block featuring 5.0 mm pitch with push-in clamp termination, designed for tool-less wire insertion and enhanced connectivity, Ideal for various PCB applications.
Push-in clamp termination reduces installation time by up to 80%
Compatible with ferruled and unferruled wires, enhancing design versatility
Robust construction offers reliability in harsh operating environments
UL certified and RoHS & REACH compliant ensuring safety standards are met
Related links
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 1-284 Series Plug 5.8 mm Pitch 1 Row
