TE Connectivity 2842 Series Header, 8-Contact, 5.8 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 1600 units)*

£2,501.08

(exc. VAT)

£3,001.30

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£2,501.08£1.563

*price indicative

RS Stock No.:
842-697
Mfr. Part No.:
2842518-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Header

Number of Contacts

8

Pitch

5.8mm

Number of Rows

1

Current

15A

Mount Type

Through Hole

Housing Material

Polyamide 6

Orientation

Right Angle

Colour

Green

Voltage

300V

Series

2842

Width

8.4mm

Length

40.64mm

Standards/Approvals

UL

Depth

12mm

COO (Country of Origin):
CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.

Push-in clamp termination reduces installation time and labour costs

Robust design and construction support use in challenging environments

RoHS and REACH compliant, ensuring safety and environmental standards

Insulation rating supports wide temperature operating range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy