Molex 50317 Series Right Angle Board PCB Socket, 4-Contact, 1 Row, 1.5 mm Pitch Through Hole
- RS Stock No.:
- 480-915
- Distrelec Article No.:
- 304-57-316
- Mfr. Part No.:
- 503175-0400
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-915
- Distrelec Article No.:
- 304-57-316
- Mfr. Part No.:
- 503175-0400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Voltage | 100V | |
| Series | 50317 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 1.5mm | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Right Angle | ||
Voltage 100V | ||
Series 50317 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex PCB Receptacle has been meticulously engineered to meet the demands of modern electronic design. Providing a reliable solution for wire-to-board applications, this receptacle features a robust right-angle configuration perfect for space-constrained environments. With its positive lock mechanism and four circuits, it ensures outstanding connectivity while maintaining ease of assembly. The Durable materials, paired with careful attention to thermal and electrical specifications, make it an Ideal choice for various applications, ranging from consumer electronics to more complex industrial machinery. Additionally, the receptacle adheres to stringent compliance standards, assuring users of its safety and environmental considerations. Experience the blend of performance and reliability with the PCB Receptacle in your next project.
Right-angle design facilitates efficient space utilisation
Copper alloy construction assures excellent conductivity and strength
Tin plating enhances durability and ensures a secure connection
Compatible with multiple mating parts for versatile designs
Provides a temperature range suitable for various operating conditions
Easy to integrate into PCB layouts due to its Compact profile
Tray packaging ensures protection during transportation and storage
Compliant with EU RoHS, promoting environmentally responsible manufacturing
Supports a substantial mating cycle lifespan for extended use
Related links
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
