Molex 50317 Series Right Angle Board PCB Socket, 7-Contact, 1 Row, 1.5 mm Pitch Through Hole
- RS Stock No.:
- 478-186
- Distrelec Article No.:
- 304-57-317
- Mfr. Part No.:
- 503175-0700
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-186
- Distrelec Article No.:
- 304-57-317
- Mfr. Part No.:
- 503175-0700
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Voltage | 100V | |
| Series | 50317 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Current 2A | ||
Pitch 1.5mm | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Right Angle | ||
Voltage 100V | ||
Series 50317 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle is engineered with precision to deliver a reliable interconnect solution for your electronic applications. Featuring a 1.50mm pitch and a single-row design, this right-angle receptacle is Ideal for space-constrained environments. The receptacle's robust construction includes a tin plating for excellent conductivity and durability, while its positive locking mechanism ensures a secure connection. Designed for both ease of use and performance, it supports a maximum current of 2.0A and voltage of 100V, making it suitable for a wide range of applications. The receptacle accommodates up to seven circuits and is compatible with various mating parts, providing versatility and flexibility in design.
Ergonomic right-angle orientation optimises space on circuit boards
Positive locking mechanism delivers enhanced connection stability
Navigates various operational challenges with a wide temperature range
User-friendly design enables straightforward integration into projects
Seamless compatibility with multiple mating components for adaptable configurations
Uses copper alloy for superior electrical performance and longevity
Durable construction ensures reliability through 30 mating cycles
Ideal for signal and wire-to-board applications, enhancing versatility
Related links
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 51090 Series Board PCB Header 2 mm Pitch Shrouded
