Molex 50317 Series Right Angle Board PCB Socket, 10-Contact, 1 Row, 1.5 mm Pitch Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
478-187
Distrelec Article No.:
304-62-334
Mfr. Part No.:
503175-1000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

10

Sub Type

PCB Receptacle

Number of Rows

1

Current

2A

Pitch

1.5mm

Termination Type

Through Hole

Mount Type

Board

Orientation

Right Angle

Voltage

100V

Series

50317

Row Pitch

1.5mm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Contact Plating

Tin

Standards/Approvals

UL E29179

COO (Country of Origin):
JP
The Molex PCB Receptacle offers a sophisticated and reliable solution for interconnectivity in various applications. With a 1.50mm pitch, this single-row receptacle is designed for through-hole mounting at a right angle, ensuring versatility in cramped spaces. Its robust tin plating enhances durability and maintains performance across numerous mating cycles, making it an Ideal choice for long-lasting connections. Engineered for the demanding environments of modern electronics, this receptacle effectively accommodates up to ten circuits, ensuring efficient signal integrity and robust wire-to-board connections. Whether in industrial, automotive, or consumer electronic applications, this receptacle seamlessly integrates with mating parts, providing an essential backbone for your product design.

Facilitates a secure connection for up to ten circuits

Designed for optimal organisation within tight layouts

Employs positive locking features to prevent accidental disconnections

Constructed from high-quality copper alloy for enhanced electrical performance

Offers a wide operating temperature range, suitable for diverse environments

Utilises tray packaging for convenient handling and storage

Enables easy integration with CLIK-Mate single row plug housings

Engineered for both durability and reliability across multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy