Molex 50317 Series Right Angle Board PCB Socket, 11-Contact, 1 Row, 1.5 mm Pitch Through Hole
- RS Stock No.:
- 472-173
- Distrelec Article No.:
- 304-62-336
- Mfr. Part No.:
- 503175-1110
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-173
- Distrelec Article No.:
- 304-62-336
- Mfr. Part No.:
- 503175-1110
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 11 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Voltage | 100V | |
| Series | 50317 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 11 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Right Angle | ||
Voltage 100V | ||
Series 50317 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex 1.50mm Pitch PCB Receptacle is meticulously designed to meet the demands of modern electronics. This product exemplifies precision and reliability, offering a right-angle, through-hole configuration that facilitates seamless integration into various applications. Its positive locking mechanism ensures a secure connection, while the natural colour and tin plating provide both aesthetic appeal and enhanced durability. Ideal for signal and wire-to-board applications, it guarantees optimal performance with 11 circuits to accommodate diverse connectivity needs. With an operating temperature range from -40° to +105°C, its equipped to thrive in challenging environments, making it a VITAL component for both commercial and industrial technologies.
Suitable for through-hole soldering, streamlining the assembly process
Constructed from high-quality copper alloy for enhanced conductivity and reliability
Offers a Durable design with a maximum mating cycle limit, ensuring longevity
Easily integrates with available plug housings for versatile mating options
Designed for a temperature range that supports both standard and extreme conditions
Compact footprint aids in maintaining design integrity while saving valuable PCB space
Compliant with multiple industry standards for assured quality and performance
Related links
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
