Molex 50317 Series Right Angle Board PCB Socket, 12-Contact, 1 Row, 1.5 mm Pitch Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
478-188
Distrelec Article No.:
304-57-318
Mfr. Part No.:
503175-1200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Receptacle

Pitch

1.5mm

Current

2A

Termination Type

Through Hole

Mount Type

Board

Orientation

Right Angle

Voltage

100V

Series

50317

Row Pitch

1.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Material

Copper Alloy

Standards/Approvals

IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179

COO (Country of Origin):
JP
The Molex PCB receptacle is meticulously designed for optimal performance in any wire-to-board application. Crafted with precision, this 1.50mm pitch connector offers a right-angle configuration which ensures efficient space utilisation and seamless integration into various PCB layouts. Its robust construction includes a positive lock mechanism and through-hole style termination, which adds an extra layer of reliability during operation. The fully copper alloy construction, plated with tin, enhances durability while maintaining excellent electrical conductivity. With a maximum current capacity of 2.0A and a voltage rating of 100V, this component meets essential industry standards, making it an essential choice for designers and engineers seeking dependable connectivity solutions. Whether in consumer electronics or industrial equipment, users can count on its performance across a wide temperature range of -40° to +105°C.

Designed for flexibility with its single row configuration

High durability with a mating cycle lifespan of up to 30 cycles

Guides to mating parts improve accurate placement during assembly

PCB locator ensures precise positioning on the board

Compatible with low-halogen compliance regulations, promoting a safer environment

Offers straightforward integration with standard PCB thickness options

Utilises rigorous quality assurance with UL certification for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy