Molex 50317 Series Right Angle Board PCB Socket, 2-Contact, 1 Row, 1.5 mm Pitch Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
478-183
Distrelec Article No.:
304-57-315
Mfr. Part No.:
503175-0300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

PCB Socket

Sub Type

PCB Receptacle

Number of Rows

1

Pitch

1.5mm

Current

2A

Termination Type

Through Hole

Mount Type

Board

Orientation

Right Angle

Voltage

100V

Series

50317

Row Pitch

1.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Plating

Tin

Standards/Approvals

IPC 1752A Class C, UL E29179, IPC 1752A Class D, IEC-62474

COO (Country of Origin):
JP
The Molex PCB Receptacle represents the Pinnacle of connector technology designed for reliable, efficient connections in diverse applications. This compact, right-angle socket ensures optimal signal integrity and ease of installation, featuring a space-saving design that accommodates up to three circuits. Constructed with robust materials, it offers enhanced durability and performance even in demanding environments, making it the Ideal choice for modern circuit board assembly. With a maximum voltage rating of 100V and an impressive current capacity, this receptacle is well-suited for both industrial and consumer electronics. Its positive locking mechanism guarantees secure mating, whilst the recommended PCB thickness ensures compatibility with various layouts, ensuring a seamless integration into your projects.

Supports efficient and reliable connections for up to three circuits

Designed for optimal signal integrity in high-performance applications

Features a right-angle configuration that minimises space requirements

Constructed with high-quality materials for enhanced longevity

Incorporates a positive lock mechanism for secure connectivity

Compatible with specified PCB thicknesses, ensuring versatile integration

Engineered to withstand a wide operating temperature range for varied environments

Offers tray packaging for convenient handling and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy