Molex 50317 Series Right Angle Board PCB Socket, 8-Contact, 1 Row, 1.5 mm Pitch Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
478-720
Distrelec Article No.:
304-62-333
Mfr. Part No.:
503175-0800
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

8

Number of Rows

1

Sub Type

PCB Receptacle

Current

2A

Pitch

1.5mm

Termination Type

Through Hole

Mount Type

Board

Orientation

Right Angle

Voltage

100V

Series

50317

Row Pitch

1.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Plating

Tin

Standards/Approvals

UL E29179, IPC 1752A Class D, IPC 1752A Class C, IEC-62474

COO (Country of Origin):
JP
The Molex PCB Receptacle is a brilliantly designed component aimed at enhancing your connectivity needs. This single-row receptacle features a 1.50mm pitch and is strategically crafted for through-hole assembly in right-angle configurations. Its positive lock mechanism ensures a secure fit, while the natural colour blends seamlessly with various circuit designs. The component is built for durability, boasting a mating cycle endurance of up to 30 cycles. Ideal for signal and wire-to-board applications, this product stands out due to its robust tin plating and copper alloy materials, ensuring reliable performance within the specified temperature range of -40° to +105°C. With compliance in mind, this receptacle is engineered to meet stringent environmental standards, making it a smart choice for modern electronic assemblies.

Designed for reliable signal transmission in Compact spaces

Provides excellent mechanical strength with a positive locking feature

Optimised for high-performance applications in diverse environments

Facilitates easy integration with compatible PCB layouts and designs

Crafted with low-halogen materials for better environmental compliance

Ensures dependable connectivity with its Durable copper alloy structure

Rated for maximum current handling of 2.0A, ensuring efficient operation

Compatible with a variety of mating parts for flexible applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy