Molex 50317 Series Right Angle Board PCB Socket, 4-Contact, 1 Row, 1.5 mm Pitch Through Hole
- RS Stock No.:
- 478-184
- Distrelec Article No.:
- 304-62-332
- Mfr. Part No.:
- 503175-0410
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-184
- Distrelec Article No.:
- 304-62-332
- Mfr. Part No.:
- 503175-0410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Voltage | 100V | |
| Series | 50317 | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 1.5mm | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Right Angle | ||
Voltage 100V | ||
Series 50317 | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle is designed to meet rigorous standards while providing reliability and outstanding performance. Ideal for applications involving signal wire-to-board connections, this product offers a strategic design that facilitates ease of use with its right-angle orientation. The tin-plated copper alloy construction ensures durability, while features like positive lock without peg enhance user experience. With a robust operational temperature range, this receptacle is well-suited for various industrial environments, ensuring consistent connectivity in demanding situations. The sleek beige resin colour and Compact 1.5mm pitch make it an aesthetically pleasing and functional choice for modern electronic assemblies.
Engineered for use in space-constrained environments
Offers a Durable and reliable connection with a simple mating process
Constructed to withstand high mating cycles, ensuring longevity
Features a unique keying system for secure mating
Lightweight design aids in the efficiency of overall applications
Robust construction adheres to stringent compliance and environmental standards
Optimised for signal applications, enhancing performance reliability
Provides ease of handling during installation and assembly
Related links
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex CLIK-Mate Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Through Hole
