Molex 51090 Series Board PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-034
- Distrelec Article No.:
- 304-62-507
- Mfr. Part No.:
- 51090-0700
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
£212.96
(exc. VAT)
£255.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £212.96 | £0.532 |
*price indicative
- RS Stock No.:
- 472-034
- Distrelec Article No.:
- 304-62-507
- Mfr. Part No.:
- 51090-0700
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 51090 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 51090 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex housing is expertly designed to offer reliable connectivity solutions for a range of electronic applications. With a focus on precision and durability, this housing component is Ideal for professionals seeking to enhance their assembly with robust connectivity without compromising on quality. Engineered with Advanced materials and stringent tolerances, it ensures optimal performance in demanding environments. This product is particularly noteworthy for its compliance with ELV and RoHS directives, meeting modern environmental standards and customer expectations for safety and sustainability. Its precise dimensions support seamless integration, making it a go-to choice for engineers and designers who Value efficiency and reliability in their projects.
Designed for high-performance applications, ensuring long-lasting reliability
Compliant with both ELV and RoHS regulations for environmental safety
Offers precise dimensioning for easy integration into existing systems
Manufactured under stringent tolerances for superior performance consistency
Suitable for use in various electronic configurations, enhancing versatility
Related links
- Molex 502352 Series Right Angle Surface Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- TE Connectivity 440054-7 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity RITS Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
