TE Connectivity AMPMODU Series Vertical Board PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 208 units)*

£202.70

(exc. VAT)

£243.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£202.70£0.975

*price indicative

RS Stock No.:
478-111
Distrelec Article No.:
304-50-815
Mfr. Part No.:
5-103639-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

3A

Pitch

2.54mm

Number of Contacts

7

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Mating Pin Length

5.84mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

60V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is designed for efficient wire-to-board connections in space-sensitive applications. Optimised for vertical mounting, this fully shrouded connector boasts 7 positions on a precision 2.54 mm centreline, providing reliable performance in demanding environments. Its robust construction ensures durability, while the through-hole solder termination offers excellent mechanical strength and performance. With a high dielectric withstanding voltage and low termination resistance, it is perfect for signal circuits requiring dependable and efficient connectivity. The product's versatility makes it suitable for various industrial applications, ensuring compliance with European directives for RoHS and REACH. This connector exemplifies quality and commitment to innovation in connectivity solutions.

Designed for board mounting with a vertical orientation

Capable of handling a maximum current rating of 3 A

Constructed with thermoplastic housing for enhanced durability

Offers a reliable mating retention feature to ensure solid connections

Includes features for ease of installation and alignment

Offers excellent insulation resistance to safeguard against electrical interference

Low halogen content ensures compliance with environmental regulations

Available in packaging that supports efficient supply chain management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy