TE Connectivity AMPMODU Series Vertical Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 216 units)*

£406.72

(exc. VAT)

£488.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£406.72£1.883

*price indicative

RS Stock No.:
504-393
Distrelec Article No.:
304-48-477
Mfr. Part No.:
103639-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

8

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Lead

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Mating Pin Length

5.84mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

60V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB mount header is designed for vertical assembly in various wire-to-board applications, offering enhanced connectivity and reliability. With an 8-position, fully shrouded design, it ensures secure and effective connections in demanding environments. Crafted from durable thermoplastic, this header features a compact size with a standard 2.54 mm centreline, making it an ideal solution for space-constrained PCB designs. Its robust construction combines functionality with ease of installation, providing installers with confidence in their choices. The pin configuration allows for simplified integration while the learnings from the AMPMODU MTE series ensure high performance in signal transmission, making this component perfect for today's advanced electronics. Suitable for a range of operational conditions, this header is a perfect fit for modern electronic applications.

Vertical orientation for space saving configurations

Robust construction contributes to enhanced durability

Seamless integration into various wire to board applications

Fully shrouded design helps prevent accidental disconnection

Compatible with a variety of PCB thicknesses for versatility

Low termination resistance ensures optimal electrical performance

Meets stringent industry standards for compatibility

Available in packaging quantities that facilitate ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy