TE Connectivity AMPMODU Series Vertical Board PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-249
- Distrelec Article No.:
- 304-48-476
- Mfr. Part No.:
- 103639-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-249
- Distrelec Article No.:
- 304-48-476
- Mfr. Part No.:
- 103639-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Lead | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Lead | ||
Contact Material Brass | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a premium connector designed for seamless wire-to-board applications, providing reliable connectivity in a compact form factor. Featuring a fully shrouded design, this vertical header accommodates five positions on a 2.54 mm centreline, ensuring optimal space utilisation on your printed circuit boards. Its robust construction, including tin-lead plating and through-hole soldering, guarantees durability and excellent performance across a wide operating temperature range of -65 to 105 °C. The AMPMODU MTE series connector is ideal for signal circuit applications and meets stringent industry standards, making it a dependable choice for electronic designs requiring precision and reliability.
Compact design allows for efficient PCB space utilisation
Vertical orientation promotes easy integration into existing layouts
Fully shrouded header enhances protection against accidental contact
Tin lead plating provides superior solder ability and corrosion resistance
Mating retention features ensure secure connections during operation
Made from thermoplastic housing to withstand harsh environmental conditions
Compliant with recognised industry standards for safety and reliability
Low halogen content promotes environmentally friendly disposal options
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
