Molex 53290 Series Vertical Board PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-648
- Distrelec Article No.:
- 304-56-789
- Mfr. Part No.:
- 53290-0780
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-648
- Distrelec Article No.:
- 304-56-789
- Mfr. Part No.:
- 53290-0780
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53290 | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 2mm | |
| Housing Material | Polyester | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53290 | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 2mm | ||
Housing Material Polyester | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals REACH, RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Board-to-Board Header represents a fusion of Advanced engineering and practical design, crafted specifically for seamless connectivity in Compact spaces. Featuring a vertical orientation and designed with a single row layout, it accommodates gradual connections with minimal physical footprint. Its robust construction is enhanced by a brass metal composition and a Durable polyester resin, ensuring adaptability in various operating environments. The device is Ideal for high-performance applications, upholding compliance with essential environmental standards such as EU RoHS and REACH SVHC. This product integrates a friction lock mechanism for enhanced reliability, while its kinked PC tails provide optimal stability on printed circuit boards.
Utilises a unique friction lock mechanism for added connection security
Designed for space-efficient applications with a Compact vertical orientation
Constructed with high-quality brass for enhanced conductivity and durability
Meets stringent environmental compliance for safe use in various regions
Incorporates kinked PC tails to ensure stable mounting on PCBs
Offers a maximum voltage capacity suitable for diverse electronic applications
Provides easy integration with a standardised 2.00mm pitch mating Interface
Related links
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 1 Row, Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
