Molex 53290 Series Vertical Through Hole PCB Header, 18 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 1500 units)*

£199.65

(exc. VAT)

£239.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£199.65£0.133

*price indicative

RS Stock No.:
473-668
Distrelec Article No.:
304-62-642
Mfr. Part No.:
53290-1880
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

53290

Pitch

2mm

Current

1.5A

Housing Material

Polyester

Number of Contacts

18

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Signal

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2mm

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 62474, REACH, RoHS

Voltage

125V

COO (Country of Origin):
MY
The Molex 2.00mm Pitch SlimStack Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock provides a Compact and reliable interconnect solution for board-to-board applications. The friction lock ensures secure mating, preventing accidental disconnection. Its slim, vertical design supports space-saving PCB configurations.

EU RoHS

REACH SVHC

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy