Molex 53290 Series Vertical Through Hole PCB Header, 11 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
473-667
Distrelec Article No.:
304-62-639
Mfr. Part No.:
53290-1180
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

53290

Product Type

PCB Header

Pitch

2mm

Current

1.5A

Number of Contacts

11

Housing Material

Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC

Voltage

125V

COO (Country of Origin):
MY
The Molex Board-to-Board Header redefines connectivity with its innovative design and Advanced engineering. This product seamlessly integrates into your applications, providing reliable connections in board-to-board configurations. With its vertical orientation and unique kinked PC tails, it ensures optimal mating precision while remaining compact. Specifically designed for signals, this connector features 11 circuits, accommodating robust performance across various applications. This component not only adheres to stringent compliance standards but also boasts durability, ensuring longevity in even challenging environments. Whether you are upgrading your system or creating a new design, this product offers the leading-edge technology you need for superior connections.

Supports an impressive range of operating temperatures from -40° to +105°C

Offers a Compact footprint with a mating height of just 3.95mm

Utilises natural resin colour for a subtle, professional appearance

Provides PCB retention to ensure reliability during operation

Complies with industry standards, enhancing environmental compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy