Molex 53290 Series Vertical Board PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
482-264
Distrelec Article No.:
304-56-790
Mfr. Part No.:
53290-1080
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

53290

Pitch

2mm

Current

1.5A

Housing Material

Polyester

Number of Contacts

10

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

IEC 62474

Voltage

125V

COO (Country of Origin):
MY
The Molex 2.00mm Pitch Board-to-Board Header is designed for a seamless connection in Compact spaces. This vertical, single-row connector efficiently accommodates 10 circuits while ensuring robust performance in a variety of applications. With its natural resin and metallisation of tin over a brass metal structure, this component stands out for durability and reliability. The connector is particularly suited for PCB designs requiring secure and efficient signal transfer while maintaining compliance with various environmental regulations. Ideal for use in demanding conditions, this product operates within a temperature range of -40° to +105°C, making it a reliable choice for engineers seeking a Durable and compliant connector.

Designed for seamless board-to-board connectivity

Vertical orientation provides space-efficient implementation

Natural resin color ensures aesthetic compatibility in diverse applications

Durable tin plating enhances long-term mechanical stability

Features a unique friction lock for added security in connections

Exceptional mating cycle durability allows for repeated use

Compatible with PCB thicknesses of up to 1.60mm for versatile installation

Accommodates multiple industry compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy