TE Connectivity 53113 Series Vertical Board PCB Socket, 150-Contact, 3 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 469-870
- Distrelec Article No.:
- 303-30-731
- Mfr. Part No.:
- 531134-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£666.25
(exc. VAT)
£799.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £666.25 |
*price indicative
- RS Stock No.:
- 469-870
- Distrelec Article No.:
- 303-30-731
- Mfr. Part No.:
- 531134-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 150 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 3 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Termination Type | Through Hole | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 15.24mm | |
| Series | 53113 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 150 | ||
Sub Type PCB Receptacle | ||
Number of Rows 3 | ||
Pitch 2.54mm | ||
Current 3A | ||
Termination Type Through Hole | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 15.24mm | ||
Series 53113 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Contact Material Beryllium Copper Alloy | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is expertly engineered for vertical board-to-board applications, boasting an impressive capacity of 150 positions. Ideal for use in various electronic devices, this advanced connector combines reliability with outstanding performance. Designed with a 2.54 mm centreline and crafted from high-quality materials, it ensures optimal signal transmission and durability in demanding environments. The through-hole solder design ensures secure mounting, while the brown housing adds a distinctive touch. The connector is suitable for numerous applications, making it an essential component for engineers and designers seeking high performance and versatility.
Polarised mating alignment for user-friendly installation
Compatible with a wide range of PCB types for increased versatility
Employs gold plating for superior conductivity and corrosion resistance
Capable of withstanding extreme temperature ranges, enhancing reliability
Designed for through-hole solder termination, ensuring strong mechanical bonds
Efficient packaging allows for easy handling and assembly
Related links
- TE Connectivity 53113 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 53328 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 53113 Series Straight PCB Header 3 Row, Unshrouded
- TE Connectivity AMP Series Vertical Board PCB Connector 3 Row, 2.54 mm Pitch Solder
- TE Connectivity AMP Series Vertical Board PCB Connector 3 Row, 2.54 mm Pitch Solder
- TE Connectivity 53328 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- Samtec SSQ Series Straight Through Hole PCB Socket 3 Row, 2.54 mm Pitch Solder
