TE Connectivity AMP-HDI Series Vertical Board PCB Header, 150 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 8 units)*

£229.54

(exc. VAT)

£275.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£229.54£28.693

*price indicative

RS Stock No.:
475-313
Distrelec Article No.:
304-53-513
Mfr. Part No.:
1-532429-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP-HDI

Current

3A

Pitch

2.54mm

Number of Contacts

150

Housing Material

Polyphenylene Sulphide

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

18.62mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is designed for vertical, board-to-board applications, offering an ideal solution for connecting multiple circuits with precision and reliability. With 150 positions and a compact 2.54 mm centreline, this fully shrouded connector ensures secure and effective signal transfer, making it an excellent choice for a variety of electronic assembly needs. Its through-hole, press-fit termination method simplifies installation, promoting both efficiency and ease of use. Constructed from robust materials, it supports a wide operating temperature range, ensuring dependable performance even under challenging conditions. The design also embodies stringent compliance standards, affirming its suitability for diverse applications in various industries.

Designed for reliable board-to-board connectivity

Optimised for high-density applications with 150 positions

Fully shrouded housing enhances signal integrity

Through-hole press-fit termination enables straightforward installation

Constructed to withstand a wide operating temperature range

Black housing aesthetically blends with various circuit designs

Meets high industry standards for insulation resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy