TE Connectivity AMP-HDI Series Vertical PCB PCB Header, 128 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded

Subtotal (1 tube of 5 units)*

£180.30

(exc. VAT)

£216.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£180.30£36.06

*price indicative

RS Stock No.:
478-171
Distrelec Article No.:
304-50-971
Mfr. Part No.:
532436-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-HDI

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

128

Number of Rows

4

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Tail Pin Length

4.83mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is designed to deliver robust and reliable connections in board-to-board applications. Engineered with a 2.54mm centreline, this fully shrouded header accommodates up to 128 positions, ideal for high-density configurations. Its through-hole soldering ensures secure attachment to printed circuit boards, while the black thermoplastic housing adds a touch of durability and style. Featuring a mating alignment type that is keyed, this component facilitates precise connections, making assembly and maintenance effortless. With excellent insulation resistance and a broad operating temperature range, this header is suitable for various industrial applications, ensuring it meets the rigorous demands of modern electronic systems.

Low halogen content aligns with environmental safety regulations

Mating alignment is designed to simplify integration and reduce assembly errors

Meets stringent industry standards for flammability and safety

Exceptional insulation resistance contributes to reliable electrical performance

Designed to handle current ratings up to 3A for demanding applications

Available packaging in tubes facilitates ease of handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy