TE Connectivity AMP-HDI Series Vertical Through Hole PCB Header, 220 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 482-277
- Distrelec Article No.:
- 304-54-269
- Mfr. Part No.:
- 533935-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 6 units)*
£327.54
(exc. VAT)
£393.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £327.54 | £54.59 |
*price indicative
- RS Stock No.:
- 482-277
- Distrelec Article No.:
- 304-54-269
- Mfr. Part No.:
- 533935-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-HDI | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 220 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 4.83mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-HDI | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 220 | ||
Housing Material Thermoplastic | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 4.83mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is engineered for vertical board-to-board connections, featuring a robust design tailored for reliable signal transmission. With an impressive 220 positions, this connector ensures efficient connectivity in complex electronic circuits. Its fully shrouded form enhances stability and facilitates secure mating, while the gold-plated contacts guarantee superior conductivity and resistance to corrosion. Designed for through-hole soldering, this component is well-suited for both automated and manual assembly processes. The housing, made from thermoplastic, withstands diverse environmental conditions, making it an ideal choice for various applications across industries.
Thermoplastic housing offers durability in various environments
Compatible with a range of soldering methods for ease of installation
Operating temperature range suitable for diverse operational needs
Excellent insulation resistance prevents signal degradation
Compact profile promotes efficient use of board space
Related links
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
