TE Connectivity AMP-HDI Series Vertical Board PCB Header, 220 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 478-173
- Distrelec Article No.:
- 304-54-256
- Mfr. Part No.:
- 532448-8
- Brand:
- TE Connectivity
Subtotal (1 tube of 6 units)*
£338.74
(exc. VAT)
£406.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £338.74 | £56.457 |
*price indicative
- RS Stock No.:
- 478-173
- Distrelec Article No.:
- 304-54-256
- Mfr. Part No.:
- 532448-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-HDI | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 220 | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 6.35mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-HDI | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 220 | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 6.35mm | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed for optimal performance in board-to-board applications, offering a robust solution with a vertical orientation. Perfectly engineered for use in various electronic devices, it accommodates 220 positions with a 2.54 mm centreline. The design prioritises reliability, featuring fully shrouded pin arrangements that ensure secure connections. With its gold-plated contacts, this header not only enhances signal integrity but also improves corrosion resistance. Ideal for tight spaces, it supports through-hole press-fit terminations, which simplifies assembly. The durable thermoplastic housing withstands harsh operating temperatures, making it suitable for diverse environments.
Allows for through-hole press-fit terminations for secure assembly
Constructed from thermoplastic material, ensuring long-term durability
Provides enhanced signal integrity through gold-plated contacts
Accommodates high temperatures, making it suitable for various applications
Configured for board-to-board interconnectivity for enhanced flexibility
Meets stringent industry standards for reliable performance
Offers compliant tail design ensuring a secure fit during operation
Related links
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 53244 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
