TE Connectivity 53113 Series Straight PCB Header, 150 Contact(s), 3 Row, Unshrouded
- RS Stock No.:
- 469-868
- Distrelec Article No.:
- 303-06-297
- Mfr. Part No.:
- 531133-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-868
- Distrelec Article No.:
- 303-06-297
- Mfr. Part No.:
- 531133-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 53113 | |
| Number of Contacts | 150 | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | Mil-Spec: (M55302/129-13) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 53113 | ||
Number of Contacts 150 | ||
Number of Rows 3 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Termination Type Pin | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals Mil-Spec: (M55302/129-13) | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity High-quality 3-row box pin connector is engineered for reliable performance in various applications, dedicated to meeting demanding military specifications. Its robust design ensures secure connections, making it an ideal choice for environments where durability and dependability are paramount. Whether you're in aerospace, automotive, or industrial sectors, this connector stands out for its innovative design and functionality, allowing for seamless integration into complex systems. With a pin count of 150 and a right-angle orientation, this connector is specifically designed to accommodate tight spaces while maintaining exceptional electrical performance.
Pin-in-paste capability supports efficient soldering processes
Clearly marked identification enhances user experience during installation
Compliant with EU directives, ensuring adherence to environmental standards
Robust construction ensures longevity and reliability in performance
Related links
- TE Connectivity 53113 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 531133 Series Right Angle Board PCB Header 3 Row, Unshrouded
- TE Connectivity 531133 Series Right Angle Board PCB Header 3 Row, Unshrouded
- TE Connectivity 53113 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP Series Vertical Board PCB Pin 3 Row, Unshrouded
- TE Connectivity 3-2834 Series Vertical Board PCB Header 4 mm Pitch Unshrouded
