TE Connectivity 3-2834 Series Vertical Board PCB Header, 3 Contact(s), 4 mm Pitch, 1 Row, Unshrouded

Subtotal (1 reel of 400 units)*

£388.61

(exc. VAT)

£466.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£388.61£0.972

*price indicative

RS Stock No.:
507-127
Distrelec Article No.:
304-49-897
Mfr. Part No.:
3-2834334-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3-2834

Product Type

PCB Header

Current

6A

Pitch

4mm

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Wire-to-Board

Termination Type

IDC

Row Pitch

4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL 1977, UL 94V-0

Voltage

320V

COO (Country of Origin):
US
The TE Connectivity 3 Position Ballast Connector embodies a seamless solution for wire-to-board applications, delivering not only reliability but exceptional performance. With a compact 4 mm centerline pitch, this connector guarantees efficient space utilization on printed circuit boards. Designed specifically for insulation displacement connectivity, it ensures straightforward installation while maintaining a robust electrical connection. Ideal for lighting applications, this connector is well-suited for various environmental conditions, featuring a wide operating temperature range. Additionally, its low halogen composition aligns with modern sustainability standards, making it an environmentally conscious choice for manufacturers.

Provides a secure, board mount connector solution for lighting applications

Offers ease of installation with insulation displacement technology

Utilizes a compact design that optimizes board space without sacrificing performance

Complies with stringent industry standards for enhanced safety and reliability

Designed to withstand challenging environmental conditions due to its robust temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy