TE Connectivity 51647 Series Vertical Board PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded

Subtotal (1 box of 400 units)*

£196.90

(exc. VAT)

£236.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£196.90£0.492

*price indicative

RS Stock No.:
478-779
Distrelec Article No.:
304-54-223
Mfr. Part No.:
5164713-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

51647

Pitch

2.5mm

Current

7A

Number of Contacts

3

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.2mm

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
IN
The TE Connectivity PCB Mount Header is an innovative connector designed for vertical board-to-board applications. This particular model is engineered to accommodate three positions with a commendable centreline of 2.5 mm, providing a reliable and efficient connection solution for both power and signal distribution. Constructed with high-quality materials, the header ensures durability while maintaining exceptional performance standards. Its unshrouded design allows for easy assembly and integration into diverse electronic devices, making this product a versatile choice for a wide range of industrial applications. With a robust operating temperature range, this connector meets the demands of various environments while delivering reliability and stability in performance.

Designed for seamless PCB mounting in vertical orientation

Compatible with board-to-board connector systems for flexible integration

Features unshrouded housing for straightforward accessibility and assembly

Manufactured with phosphor bronze for enhanced electrical conductivity

Capable of handling a contact current rating of up to 7A for demanding applications

Employs tin plating for improved corrosion resistance and reliability

Geared towards efficient heat dissipation with a robust operational temperature range

Supports through-hole soldering for secure and enduring connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy