TE Connectivity 51647 Series Right Angle Board PCB Socket, 8-Contact, 1 Row, 2.5 mm Pitch Through Hole
- RS Stock No.:
- 473-544
- Distrelec Article No.:
- 304-54-222
- Mfr. Part No.:
- 5164711-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-544
- Distrelec Article No.:
- 304-54-222
- Mfr. Part No.:
- 5164711-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Termination Type | Through Hole | |
| Housing Material | Thermoplastic | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 354V | |
| Series | 51647 | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 2.5mm | ||
Termination Type Through Hole | ||
Housing Material Thermoplastic | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 354V | ||
Series 51647 | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IN
The TE Connectivity PCB Mount Receptacle offers a robust solution for board-to-board connectivity in compact electronic designs. Engineered with a right-angle orientation, it is particularly suited for applications where space optimisation is paramount. The receptacle features eight positions, making it ideal for a variety of signal applications. Its through-hole solder design ensures a reliable connection to printed circuit boards, while the use of tin plating enhances the durability against corrosion. With an operating temperature range extending from -40 to 85 °C, this product is versatile enough for various environments, ensuring long-term performance. This receptacle not only meets industry standards for safety and compliance but also delivers exceptional reliability, making it an essential choice for modern electronics.
Crafted for easy integration into tight spaces
Designed to withstand harsh environmental conditions
Provides a consistent electrical connection for low signal loss
Polarising tab assists in correct alignment during mating
Constructed from high-quality thermoplastic for longevity
Offers a substantial number of positions for versatile applications
Box packaging facilitates safe and efficient storage
Compliant with significant regulatory standards for added assurance
Related links
- TE Connectivity 51647 Series Right Angle Board PCB Socket 1 Row, 2.5 mm Pitch Through Hole
- TE Connectivity 51647 Series Right Angle Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity 51647 Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity 51648 Series Right Angle Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 5-1472 Series Right Angle Board PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
